Ruland, 2 in OD 21 mm, 3 in Length 21 mm Beam Coupling
- RS Stock No.:
- 801-670
- Mfr. Part No.:
- ROCMD51-21-21-AN
- Brand:
- Ruland
N
Subtotal (1 unit)*
$711.76
(exc. GST)
$818.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.76 |
*price indicative
- RS Stock No.:
- 801-670
- Mfr. Part No.:
- ROCMD51-21-21-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2in | |
| Length | 3in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 20.3nm | |
| Moment of Inertia | 112.835 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.52mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.76mm | |
| Bore Size B | 21mm | |
| Material | Aluminium | |
| Bore Size A | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2in | ||
Length 3in | ||
Maximum Speed 6000rpm | ||
Torque Rating 20.3nm | ||
Moment of Inertia 112.835 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.52mm | ||
Style Clamp | ||
Misalignment - Axial 0.76mm | ||
Bore Size B 21mm | ||
Material Aluminium | ||
Bore Size A 21mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed to accommodate 21mm x 21mm bores while providing reliable torque transmission for various applications.
Manufactured from 7075 aluminium for enhanced lightweight properties
Increased misalignment capability due to the unique beam design
Machined from North American sourced material to ensure quality
Complies with RoHS3, REACH, and Conflict Minerals standards
Features a reference mark for shaft alignment and easier installation
Testing exceeds DIN 912 12.9 standards for maximum torque capacity
Related links
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 20 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 17 mm Beam Coupling
- Ruland 3 in Length 18 mm Beam Coupling
