Ruland, 2 in OD 24 mm, 3 in Length 21 mm Beam Coupling
- RS Stock No.:
- 801-064
- Mfr. Part No.:
- ROCMD51-24-21-AN
- Brand:
- Ruland
N
Subtotal (1 unit)*
$711.76
(exc. GST)
$818.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.76 |
*price indicative
- RS Stock No.:
- 801-064
- Mfr. Part No.:
- ROCMD51-24-21-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2in | |
| Length | 3in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 20.3nm | |
| Moment of Inertia | 110.630 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 1.52mm | |
| Misalignment - Axial | 0.76mm | |
| Material | Aluminium | |
| Bore Size B | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 24mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2in | ||
Length 3in | ||
Maximum Speed 6000rpm | ||
Torque Rating 20.3nm | ||
Moment of Inertia 110.630 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 1.52mm | ||
Misalignment - Axial 0.76mm | ||
Material Aluminium | ||
Bore Size B 21mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 24mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling features 24mm x 21mm bores and offers robust performance for applications requiring precise torque transmission, while maintaining the flexibility to accommodate misalignment.
Machined from 7075 aluminium, ensuring lightweight durability
Designed with two sets of spiral cuts for enhanced misalignment tolerance
Meets stringent DIN 912 12.9 standards for maximum torque capabilities
Includes a reference mark to easily identify the larger bore
Operates efficiently with a maximum speed of 6,000 RPM
Related links
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 24 mm Beam Coupling
- Ruland 3 in Length 18 mm Beam Coupling
- Ruland 3 in Length 23 mm Beam Coupling
- Ruland 3 in Length 17 mm Beam Coupling
