Ruland, 2 in OD 24 mm, 3 in Length 24 mm Beam Coupling
- RS Stock No.:
- 801-712
- Mfr. Part No.:
- ROCMD51-24-24-AN
- Brand:
- Ruland
N
Subtotal (1 unit)*
$711.76
(exc. GST)
$818.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.76 |
*price indicative
- RS Stock No.:
- 801-712
- Mfr. Part No.:
- ROCMD51-24-24-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2in | |
| Length | 3in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 20.3nm | |
| Moment of Inertia | 110.119 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.52mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 24mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size B | 24mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2in | ||
Length 3in | ||
Maximum Speed 6000rpm | ||
Torque Rating 20.3nm | ||
Moment of Inertia 110.119 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.52mm | ||
Style Clamp | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 24mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size B 24mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling offers precision and durability for applications requiring high-performance torque transmission. Designed with 24mm bores, it effectively accommodates misalignment while ensuring robust connectivity.
Machined from a single piece of 7075 aluminium for reduced weight and lower inertia
Dynamic torque capabilities reach up to 10.15 Nm for reliable performance
Bore tolerances of +0.025 mm ensure secure shaft fittings
Angular misalignment capacity of 6.0° allows greater installation flexibility
Manufactured under strict controls, complying with RoHS3 and REACH standards
Related links
- Ruland 3 in Length 24 mm Beam Coupling
- Ruland 3 in Length 18 mm Beam Coupling
- Ruland 3 in Length 19 mm Beam Coupling
- Ruland 3 in Length 20 mm Beam Coupling
- Ruland 3 in Length 22 mm Beam Coupling
- Ruland 3 in Length 17 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 21 mm Beam Coupling
