TE Connectivity 1-525441-2 Plug Gauge Hand Tool for Wire
- RS Stock No.:
- 787-963
- Mfr. Part No.:
- 1-525441-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$2,267.99
(exc. GST)
$2,608.19
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,267.99 |
*price indicative
- RS Stock No.:
- 787-963
- Mfr. Part No.:
- 1-525441-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Gauge | |
| Sub Type | Hand Tool | |
| For Use With | Wire | |
| Model Number | 1-525441-2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Gauge | ||
Sub Type Hand Tool | ||
For Use With Wire | ||
Model Number 1-525441-2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity Plug gauge designed for precision measurement. This handtool facilitates accurate checking of hole sizes and dimensions, ensuring quality control in various applications.
EU RoHS Directive 2011/65/EU compliant, assuring environmental safety
Halogen content is low, making it safe for use in sensitive environments
Does not contain REACH SVHC, promoting chemical safety
Not applicable for solder process capability, ensuring suitability for specific tasks
- RS Stock No. 0787965
- Mfr. Part No. 1-525441-8
Each
$2,000.66
- RS Stock No. 0787966
- Mfr. Part No. 1-525446-6
Each
$2,492.32
- RS Stock No. 0788099
- Mfr. Part No. 90574-1
Each
$1,326.78
- RS Stock No. 0678879
- Mfr. Part No. 755337-1
Each
$3,084.46
Related links
- TE Connectivity 1-5254 1-525441-8 Plug Gauge Hand Tool for Wires
- TE Connectivity 1-5254 1-525441-7 Plug Gauge Hand Tool for Wires
- TE Connectivity 1-5254 1-525446-6 Feeler Gauge Hand Tool for Wires
- TE Connectivity, 525441 Hand Tool
- TE Connectivity
- Molex 207129 0.85 mm² Crimping Tool Hand Tool for Wire Terminal
- TE Connectivity, 4-525441 Plug Gauge
- TE Connectivity Plug Gauge











