TE Connectivity 1-5254 1-525441-7 Plug Gauge Hand Tool for Wires
- RS Stock No.:
- 787-964
- Mfr. Part No.:
- 1-525441-7
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-964
- Mfr. Part No.:
- 1-525441-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Gauge | |
| Sub Type | Hand Tool | |
| For Use With | Wires | |
| Series | 1-5254 | |
| Model Number | 1-525441-7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Gauge | ||
Sub Type Hand Tool | ||
For Use With Wires | ||
Series 1-5254 | ||
Model Number 1-525441-7 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity Plug gauge is a precision hand tool designed for measuring internal dimensions with exceptional accuracy, ensuring reliable results in quality control and manufacturing processes.
Compliant with EU RoHS Directive 2011/65/EU standards for environmental safety
Out of scope for EU ELV Directive 2000/53/EC, indicating flexibility in applicability
Low halogen content ensures minimal environmental impact, with Br, Cl, and F under 900 ppm
No restricted substances above threshold limits for compliance with China RoHS
- RS Stock No. 0787965
- Mfr. Part No. 1-525441-8
Each
$2,000.66
- RS Stock No. 0787966
- Mfr. Part No. 1-525446-6
Each
$2,492.32
- RS Stock No. 0677833
- Mfr. Part No. 734790-1
Each
$1,013.66
- RS Stock No. 0678879
- Mfr. Part No. 755337-1
Each
$3,084.46
Related links
- TE Connectivity 1-5254 1-525441-8 Plug Gauge Hand Tool for Wires
- TE Connectivity 1-5254 1-525446-6 Feeler Gauge Hand Tool for Wires
- TE Connectivity 1-525441-2 Plug Gauge Hand Tool for Wire
- TE Connectivity
- TE Connectivity, 4-525441 Plug Gauge
- TE Connectivity Plug Gauge
- MikronTec Plug Plug Gauge, 7 mm Pitch Diameter
- TE Connectivity, 525441 Hand Tool











