Crescent C/CT CCT10 Crimp Tool Crimp Tool for Insulated Terminals 0.5 To 6 mm²
- RS Stock No.:
- 272-6391
- Mfr. Part No.:
- CCT10
- Brand:
- Crescent
Subtotal (1 unit)*
$135.79
(exc. GST)
$156.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.79 |
*price indicative
- RS Stock No.:
- 272-6391
- Mfr. Part No.:
- CCT10
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Terminals 0.5 To 6 mm² | |
| Handle Type | Comfort Grip | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Series | C/CT | |
| Model Number | CCT10 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Insulated Terminals 0.5 To 6 mm² | ||
Handle Type Comfort Grip | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 22AWG | ||
Series C/CT | ||
Model Number CCT10 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Crescent crimping tool for insulated terminal that has comoulded ergonomic handle for improved comfort and extra length for one or two handed operation.
Adjustment wheel for adjusting crimping pressure
Multiple crimp sizes
Related links
- Crescent CCT CCT8 22 AWG Crimp Tool Crimp Tool for Non-Insulated Terminals 0.5 to 10 mm2
- CK Ratchet Crimping Pliers 0.25 to 2.50 mm 24 to 14 AWG Crimp Tool for Insulated Terminals
- MECATRACTION TH 0.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- RS PRO 0.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Spade Connectors
- Facom Crimp Tool Crimp Tool for Insulated Terminals
- Weidmüller HTI 15 Crimp Tool Crimp Tool for Insulated Terminals
- Facom Crimp Tool Crimp Tool for Insulated Terminals, Uninsulated Terminals
- CK Crimp Tool Crimp Tool for Insulated Terminals
