Crescent CCT CCT8 Crimp Tool Crimp Tool for Non-Insulated Terminals 0.5 to 10 mm2
- RS Stock No.:
- 272-6392
- Mfr. Part No.:
- CCT8
- Brand:
- Crescent
Subtotal (1 unit)*
$122.85
(exc. GST)
$141.28
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.85 |
*price indicative
- RS Stock No.:
- 272-6392
- Mfr. Part No.:
- CCT8
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Comfort Grip | |
| For Use With | Non-Insulated Terminals 0.5 to 10 mm2 | |
| Minimum Wire Size AWG | 22AWG | |
| Series | CCT | |
| Model Number | CCT8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Handle Type Comfort Grip | ||
For Use With Non-Insulated Terminals 0.5 to 10 mm2 | ||
Minimum Wire Size AWG 22AWG | ||
Series CCT | ||
Model Number CCT8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Crescent crimping tool for non insulated terminal that has comoulded ergonomic handle for improved comfort and extra length for one or two handed operation.
Adjustment wheel for adjusting crimping pressure
Multiple crimp sizes
Related links
- Crescent C/CT CCT10 22 to 10 AWG Crimp Tool Crimp Tool for Insulated Terminals 0.5 To 6 mm²
- Molex 207127 22 AWG Crimp Tool
- Molex 207129 22 AWG Crimp Tool Hand Crimp Tool
- TE Connectivity SDE 22 AWG Crimp Tool for Crimp Connectors
- RS PRO LY 6 to 25 mm² Crimp Tool Crimp Tool for Copper Lugs/ Non-Insulated Terminals
- CK Ratchet Crimping Pliers 0.25 to 2.50 mm 24 to 14 AWG Crimp Tool for Insulated Terminals
- BETA 1603 Crimp Tool for Non-Insulated Terminals
- Weidmüller PZ 20 AWG Crimp Tool Crimp Tool for Wire Ferrules
