Crescent CDC CDC68 Crimp Tool Ratcheting Crimper for Crimps 6P and 8P Connectors
- RS Stock No.:
- 272-6393
- Mfr. Part No.:
- CDC68
- Brand:
- Crescent
Subtotal (1 unit)*
$234.28
(exc. GST)
$269.42
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.28 |
*price indicative
- RS Stock No.:
- 272-6393
- Mfr. Part No.:
- CDC68
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Crimp Tool | |
| Sub Type | Ratcheting Crimper | |
| For Use With | Crimps 6P and 8P Connectors | |
| Series | CDC | |
| Model Number | CDC68 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Crimp Tool | ||
Sub Type Ratcheting Crimper | ||
For Use With Crimps 6P and 8P Connectors | ||
Series CDC | ||
Model Number CDC68 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Crescent ratcheting data crimper and wire stripper that is integrated cable cutter with length stopper and stripper. It includes precision CNC ground crimping teeth.
Ratcheting system requires less force
SK5 steel on cutting blade
Related links
- Crescent CRCT CRCT10 Crimp Tool Ratcheting Crimper for Non Insulated andamp Open Barrel Connectors 0.5-10
- Klein Tools Crimp Tool Ratcheting Crimper for Insulated Terminals
- RS PRO Crimp Tool Crimp Tool for Copper Tubular Lugs
- RS PRO KCC 1113S Crimp Tool Ratcheting Bnc/Tnc for Coaxial Connector
- RS PRO Crimp Tool Crimp Tool for Insulated DIN Terminals Red Blue
- Splice Connectors
- Glenair VM8 - hand ratcheting crimp tool frame only Crimp Tool Frame Crimp Tool for Requires Separate Positioners,
- Phoenix Contact Crimpfox CRIMPFOX-P CDC 1.5L Crimp Tool Crimping Plier for COMBICON Crimp Connectors
