Crescent CRCT CRCT10 Crimp Tool Ratcheting Crimper for Non Insulated andamp, Insulated, Open Barrel Connectors 0.5-10
- RS Stock No.:
- 272-6398
- Mfr. Part No.:
- CRCT10
- Brand:
- Crescent
Subtotal (1 unit)*
$489.79
(exc. GST)
$563.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.79 |
*price indicative
- RS Stock No.:
- 272-6398
- Mfr. Part No.:
- CRCT10
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Sub Type | Ratcheting Crimper | |
| Product Type | Crimp Tool | |
| For Use With | Non Insulated andamp, Insulated, Open Barrel Connectors 0.5-10 | |
| Series | CRCT | |
| Model Number | CRCT10 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Sub Type Ratcheting Crimper | ||
Product Type Crimp Tool | ||
For Use With Non Insulated andamp, Insulated, Open Barrel Connectors 0.5-10 | ||
Series CRCT | ||
Model Number CRCT10 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Crescent ratcheting crimping tool set with ten piece that plier releases once correct pressure is obtained. It has used for insulated, non insulated terminal and open barrel connector.
Parallel mechanism for precise crimping
Compound action requires less pressure
Related links
- Crescent CDC CDC68 Crimp Tool Ratcheting Crimper for Crimps 6P and 8P Connectors
- Klein Tools Crimp Tool Ratcheting Crimper for Insulated Terminals
- Knipex MultiCrimp Hand Ratcheting Crimp Tool for Uninsulated Open Barrel Terminals, 0.25 → 25mm² Wire
- RS PRO Crimp Tool Crimp Tool for Copper Tubular Lugs
- BETA 1603B Crimp Tool Standard Model for Non-insulated Open Terminal
- RS PRO KCC 1113S Crimp Tool Ratcheting Bnc/Tnc for Coaxial Connector
- Knipex 97 52 97 52 05 SB 2 mm Crimp Tool for Non-Insulated Open plug Type Connectors - plug width 4.8 + 6.3 mm
- Splice Connectors
