ECS Inc International, 8.192MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-081.92-BN-TR
- RS Stock No.:
- 301-153
- Mfr. Part No.:
- ECS-2520MVLC-081.92-BN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $3.20
View bulk pricing optionsSubtotal (1 unit)*
$3.25
(exc. GST)
$3.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 1,660 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.25 | - |
| 10 - 99 | $2.93 | $3.20 |
| 100 - 499 | $2.69 | $56.00 |
| 500 - 999 | $2.51 | $370.00 |
| 1000 + | $2.05 | $1,200.00 |
*price indicative
- RS Stock No.:
- 301-153
- Mfr. Part No.:
- ECS-2520MVLC-081.92-BN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 8.192MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 2.50mm | |
| Series | ECS-2520MVLC | |
| Width | 2mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 8.192MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Length 2.50mm | ||
Series ECS-2520MVLC | ||
Width 2mm | ||
Height 900μm | ||
Automotive Standard No | ||
The ECS Inc International miniature low current crystal oscillator is meticulously designed for efficiency in a compact form factor, making it ideal for applications requiring high precision in a small footprint. Offering a frequency range that comfortably sits between 1 MHz and 75 MHz, the oscillator supports an extensive array of electronic devices, particularly those in the fields of IoT, industrial applications, and portable technologies. With its MultiVolt capability, the oscillator operates seamlessly across varying supply voltages from 1.6V to 3.6V. Built with a robust ceramic package, it not only ensures reliability but also maintains low power consumption, which is critical in battery-operated devices. The ECS-2520MVLC's versatility and performance make it a superior choice for developers aiming to optimise energy efficiency and performance in their electronic projects.
Compact design allows for integration into space-constrained environments
Enables reliable operation across a wide range of supply voltages
Optimised for low power consumption, enhancing battery life for portable devices
High frequency stability elevates performance in demanding applications
Accommodates extensive temperature ranges, ensuring consistent performance in varying environments
Tri-state output enhances flexibility in circuit design
Streamlined dimensions support easier placement in PCB layouts
Related links
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM ECS-2520MVLC-020-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM ECS-2520MVLC-049-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM ECS-2520MVLC-080-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount
