ECS Inc International, 4.9152MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-049-BN-TR
- RS Stock No.:
- 301-258
- Mfr. Part No.:
- ECS-2520MVLC-049-BN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.43
(exc. GST)
$2.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 977 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.43 |
| 10 - 99 | $2.23 |
| 100 - 499 | $2.07 |
| 500 - 999 | $1.93 |
| 1000 + | $1.56 |
*price indicative
- RS Stock No.:
- 301-258
- Mfr. Part No.:
- ECS-2520MVLC-049-BN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 4.9152MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Length | 2.50mm | |
| Series | ECS-2520MVLC | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 4.9152MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Length 2.50mm | ||
Series ECS-2520MVLC | ||
Height 900μm | ||
Automotive Standard No | ||
The ECS Inc International miniature SMD oscillator provides low power consumption and a MultiVolt capability of 1.6V to 3.6V. It boasts a Compact footprint of 2.5mm x 2.0mm x 0.8mm, making it Ideal for space-constrained applications. Tailored for use in IoT, portable devices, and industrial environments, this oscillator supports a frequency range of 1.0MHz to 75.0MHz whilst maintaining excellent frequency stability across a broad temperature range. Its adaptability ensures a robust performance under varied operating conditions, which is Crucial for applications requiring precision timing.
Low current consumption contributes to extended battery life
Supports a wide operating temperature range, enhancing reliability
Compact size allows for easy integration into small devices
Stability ensures performance consistency over time
Versatile output levels accommodate various design requirements
Enhanced phase jitter performance optimises signal integrity
Available in tape and reel packaging for efficient assembly processes
Related links
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM ECS-2520MVLC-020-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM ECS-2520MVLC-081.92-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin SDM ECS-2520MVLC-080-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount
