ECS Inc International, 25MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MVQ-250-CN-TR
- RS Stock No.:
- 301-201
- Mfr. Part No.:
- ECS-2520MVQ-250-CN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.20
View bulk pricing optionsSubtotal (1 unit)*
$2.65
(exc. GST)
$3.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.65 | - |
| 10 - 99 | $2.43 | $2.20 |
| 100 - 499 | $2.26 | $39.00 |
| 500 - 999 | $2.10 | $275.00 |
| 1000 + | $1.71 | $940.00 |
*price indicative
- RS Stock No.:
- 301-201
- Mfr. Part No.:
- ECS-2520MVQ-250-CN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Series | ECS-2520MVQ | |
| Length | 2.50mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Series ECS-2520MVQ | ||
Length 2.50mm | ||
Height 900μm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The ECS Inc International ECS-2520MVQ is a sophisticated SMD HCMOS oscillator, ideal for a variety of applications including automotive and industrial sectors. With its compact dimensions of 2.5mm x 2.0mm and a versatile voltage range of 1.6V to 3.6V, this oscillator is engineered to deliver consistent performance in low power and portable designs. Its MultiVolt capability ensures compatibility across a broad spectrum of electronic devices, making it a preferred choice for engineers targeting efficiency and reliability. Additionally, the oscillator's impressive frequency stability and robust operational characteristics enhance system performance, making it a trusted component in cutting-edge electronic designs. The product's commitment to RoHS compliance further signifies its adherence to environmental standards, thus providing peace of mind to manufacturers and consumers alike.
Miniature size optimises space on circuit boards
MultiVolt capability ensures flexibility in power supply options
AEC-Q200 qualification signifies reliability in automotive applications
Excellent frequency stability guarantees precise timing
Wide operational temperature range enhances performance in diverse environments
Low power consumption supports energy-efficient designs
RoHS compliance aligns with modern environmental mandates
Tri-state function improves integration into various circuit designs
Low jitter characteristics minimise signal disruption
Versatile design suitable for various industrial applications
Related links
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm HCMOS, 4-Pin SDM ECS-2520MV-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD ECS-5032MV-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin SDM
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD
- ECS Inc International ±25 ppm HCMOS, 4-Pin Ceramic package
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount
