Wurth Elektronik 24 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$9.38

(exc. GST)

$10.79

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
10 - 90$0.938$9.38
100 - 240$0.89$8.90
250 - 490$0.825$8.25
500 - 990$0.761$7.61
1000 +$0.731$7.31

*price indicative

RS Stock No.:
197-480
Mfr. Part No.:
830035266
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

24MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

16pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±50.00 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10.00°C

Maximum Operating Temperature

60.00°C

Series Resistance

50Ω

Series

CFPX-180

Standards/Approvals

RoHS, REACH, MIL-STD-202F

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal is a standard 3.2 x 2.5mm SMD crystal, Ideal for various applications requiring precision frequency control. Encased in a ceramic package with a hermetically sealed metal lid, it ensures longevity and reliability even in challenging environments. This model stands out for its excellent frequency tolerance and stability, making it an essential component for engineers seeking dependable performance.

Provides fundamental overtone order for optimal performance

Designed for ease of handling and assembly with tape and reel packaging

Robust environmental resilience conforming to MIL STD shock and vibration standards

Offers compliance to critical industry regulations which ensuring peace of mind for manufacturers

Each (On a Tape of 10)
$1.244
Each (On a Tape of 10)
$0.936
Each (On a Tape of 10)
$1.244
Each (On a Reel of 3000)
$0.735

Related links