Wurth Elektronik 24 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 197-529
- Mfr. Part No.:
- 830069383
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$10.44
(exc. GST)
$12.01
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.044 | $10.44 | - |
| 100 - 240 | $0.992 | $9.92 | 4% |
| 250 - 490 | $0.919 | $9.19 | 11% |
| 500 - 990 | $0.845 | $8.45 | 19% |
| 1000 + | $0.814 | $8.14 | 22% |
*price indicative
- RS Stock No.:
- 197-529
- Mfr. Part No.:
- 830069383
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | CFPX-218 | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Series CFPX-218 | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik High Performance quartz crystal is designed for precision applications, featuring a Compact 2.5 x 2mm SMD form factor. Encased in a robust hermetically sealed ceramic package, it ensures optimal performance in demanding environments. Ideal for a variety of electronic devices, this model maintains exceptional frequency stability and precision over a wide temperature range, making it a trustworthy choice for engineers.
Meets rigorous RoHS compliance standards
Compatible with a range of electronic applications
Exceptional ageing characteristics ensure longevity
Designed for easy integration into existing systems
Enhanced durability through robust construction
High drive level capability supports varied operational needs
Related links
- Wurth Elektronik 24 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 24 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 19.2 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 16 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 18.432 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 25 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 16.384 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 20 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
