Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-565
- Mfr. Part No.:
- 830108207309
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,115.00
(exc. GST)
$2,433.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.705 | $2,115.00 |
*price indicative
- RS Stock No.:
- 197-565
- Mfr. Part No.:
- 830108207309
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±10.00 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Frequency Stability | ±20 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85.00°C | |
| Standards/Approvals | MIL-STD-202F, REACH, RoHS | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±10.00 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Frequency Stability ±20 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85.00°C | ||
Standards/Approvals MIL-STD-202F, REACH, RoHS | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard SMD crystal is designed in a Compact 3.2 x 2.5mm ceramic package, offers reliable performance with a hermetically sealed metal lid. The robust construction ensures excellent durability while maintaining precise frequency stability. With exceptional ageing characteristics and a fundamental overtone order, this crystal provides a stable frequency output that meets demanding electronic specifications.
Wide operating temperature range enhances versatility for diverse applications
Stable frequency output ensures reliability across various electronic circuits
RoHS compliant materials indicate an environmentally friendly manufacturing process
Compatible packing options are available to suit different production needs
Related links
- Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
