Wurth Elektronik 16 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-580
- Mfr. Part No.:
- 830107878109
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$11.68
(exc. GST)
$13.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.168 | $11.68 |
| 100 - 240 | $1.108 | $11.08 |
| 250 - 490 | $1.027 | $10.27 |
| 500 - 990 | $0.944 | $9.44 |
| 1000 + | $0.909 | $9.09 |
*price indicative
- RS Stock No.:
- 197-580
- Mfr. Part No.:
- 830107878109
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±30.00 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 70Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | CFPX-180 | |
| Standards/Approvals | REACH, RoHS, MIL-STD-202F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±30.00 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 70Ω | ||
Maximum Operating Temperature 125°C | ||
Series CFPX-180 | ||
Standards/Approvals REACH, RoHS, MIL-STD-202F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard SMD crystal is designed for high performance and reliability in a Compact design. The 3.2 x 2.5mm ceramic package features a seam sealed metal lid, ensuring robustness and protection against environmental factors. Furthermore, with features such as hermetic sealing and compliance with RoHS standards, you can Trust this crystal to meet stringent industry requirements while offering exceptional longevity and performance.
Wide operating temperature range supports varied application scenarios
Low drive level minimizes power consumption in electronic circuits
Suitable for fundamental overtone applications enhances versatility
Shock and vibration resistant for enhanced reliability in harsh conditions
Related links
- Wurth Elektronik 16 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
