Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$2,115.00

(exc. GST)

$2,433.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.705$2,115.00

*price indicative

RS Stock No.:
197-633
Mfr. Part No.:
830055293
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

14.7456MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±20.00 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40.00°C

Series Resistance

120Ω

Maximum Operating Temperature

85.00°C

Series

CFPX-180

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal stands out with its ceramic package and hermetically sealed metal lid, ensuring durability and reliability in various applications. Designed to operate effectively within a wide temperature range, this crystal offers outstanding frequency stability and tolerance. Perfect for a myriad of electronic devices, its Compact form factor integrates seamlessly into modern designs while delivering precision performance. The manufacturing process follows strict RoHS compliance, alongside robust environmental specifications, adapting to rigorous industry standards.

Durable construction ensures long lasting operation in diverse environments

RoHS compliant aligning with modern environmental standards

Versatile usage across various sectors from automotive to telecommunications

Hermetically sealed for superior performance and reduced failure risks

Operates effectively in extreme temperatures enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy