Wurth Elektronik 8 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$57.50

(exc. GST)

$66.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 400$0.575$57.50-
500 - 900$0.546$54.605%
1000 +$0.523$52.309%

*price indicative

RS Stock No.:
197-649
Mfr. Part No.:
830003156B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

8MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49

Packaging

Bulk

Pin Count

2

Length

11.05mm

Width

4.1mm

Height

4.7mm

Frequency Tolerance

±30.00 ppm

Minimum Operating Temperature

-20.00°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

70.00°C

Series Resistance

40Ω

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal is expertly designed to meet the rigorous demands of modern electronic applications. With its robust leaded package, it ensures a reliable performance while maintaining exceptional frequency stability. The device incorporates Advanced manufacturing techniques, including resistance welding and hermetic sealing in an inert atmosphere, which safeguards its integrity against environmental factors.

Wide operational temperature range caters to diverse applications

Low ageing rates ensure long term stability in critical applications

Compliant with RoHS standards for environmentally friendly use

Optimized for bulk packaging offering effective supply chain solutions

Designed with a focus on precision which ensuring accurate frequency response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy