Wurth Elektronik 6 MHz Crystal ±20.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- RS Stock No.:
- 197-673
- Mfr. Part No.:
- 830026900
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.18
(exc. GST)
$9.41
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.818 | $8.18 |
| 100 - 240 | $0.778 | $7.78 |
| 250 - 490 | $0.72 | $7.20 |
| 500 + | $0.663 | $6.63 |
*price indicative
- RS Stock No.:
- 197-673
- Mfr. Part No.:
- 830026900
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 6MHz | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 2 | |
| Length | 13.4mm | |
| Width | 4.3mm | |
| Height | 4.9mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Minimum Operating Temperature | -10.00°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 60.00°C | |
| Series Resistance | 60Ω | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 6MHz | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 2 | ||
Length 13.4mm | ||
Width 4.3mm | ||
Height 4.9mm | ||
Frequency Tolerance ±20.00 ppm | ||
Minimum Operating Temperature -10.00°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 60.00°C | ||
Series Resistance 60Ω | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal is a robust and reliable solution for various electronic applications. Built with industry standards in mind, it features resistance welding and hermetic sealing that ensures longevity and stable performance under varying conditions. The design employs glass to metal Seals on leads and is complemented by lead wires anchored onto a plastic former, resulting in a Durable gull wing mount. This crystal operates efficiently within a frequency of 6.0MHz and is Ideal for a wide range of electronic devices, promoting accuracy and reliability in signal processing.
Gull wing mount design facilitates easy placement on PCBs
Exceptional frequency stability enhances signal integrity over time
Robust vibration and shock resistance guarantees performance in demanding conditions
Low ageing rate provides consistent performance year after year
Compliant with RoHS regulations promoting environmentally conscious manufacturing
Available in a convenient reel packaging for streamlined assembly processes
Related links
- Wurth Elektronik 6 MHz Crystal ±20.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 14.7456 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 5 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 12 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 20 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
