Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$366.00

(exc. GST)

$421.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$0.366$366.00

*price indicative

RS Stock No.:
197-681
Mfr. Part No.:
830011301
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

8MHz

Mount Type

Surface

Load Capacitance

30pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

2

Length

13.4mm

Width

4.3mm

Height

4.9mm

Frequency Tolerance

±30.00 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10.00°C

Maximum Operating Temperature

60.00°C

Series Resistance

40Ω

Standards/Approvals

REACH, EU, RoHS 2011

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal is an industry standard surface mount device that ensures reliability in performance and longevity in operation. This model, featuring a resistance welded design, is hermetically sealed within an inert atmosphere for increased stability. The gull wing mount enhances ease of integration into various electronic configurations. With a frequency of 8.0MHz, this crystal is tailored for applications requiring precise timing and frequency control. Its robust manufacturing process includes glass to metal Seals on leads, ensuring minimal wear and tear over extended usage.

Resistance welded construction enhances product durability

Optimized frequency stability for precise timing requirements

Wide operating temperature range ensures versatility

RoHS compliant promoting eco friendly manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy