Wurth Elektronik 16 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- RS Stock No.:
- 197-694
- Mfr. Part No.:
- 830003237
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.18
(exc. GST)
$9.41
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.818 | $8.18 |
| 100 - 240 | $0.779 | $7.79 |
| 250 - 490 | $0.721 | $7.21 |
| 500 + | $0.665 | $6.65 |
*price indicative
- RS Stock No.:
- 197-694
- Mfr. Part No.:
- 830003237
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 13.4mm | |
| Width | 4.3mm | |
| Height | 4.9mm | |
| Frequency Tolerance | ±30.00 ppm | |
| Minimum Operating Temperature | -10.00°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 60.00°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | REACH Status, RoHS (2011/65/EU) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 13.4mm | ||
Width 4.3mm | ||
Height 4.9mm | ||
Frequency Tolerance ±30.00 ppm | ||
Minimum Operating Temperature -10.00°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 60.00°C | ||
Series Resistance 40Ω | ||
Standards/Approvals REACH Status, RoHS (2011/65/EU) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Industry Standard SMD crystal stands out for its precision and robust construction, ensuring reliable performance across various applications. Designed with resistance welding techniques, it features a hermetically sealed structure to safeguard sensitive components in inert environments. The gull wing mount design simplifies integration into diverse electronic projects, while its high frequency stability guarantees exceptional operational consistency.
Excellent frequency stability ensures consistent performance
Wide operating temperature range supports versatile applications
Compliant with RoHS regulations for eco friendly use
Shock resistance ensures durability in challenging conditions
Vibration resistant design enhances longevity
Capacitance specifications enable compatibility with various circuits
Suitable for high volume production with efficient packaging solutions
Related links
- Wurth Elektronik 16 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 14.7456 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 20 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 5 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 12 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 4 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
