ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- RS Stock No.:
- 301-156
- Mfr. Part No.:
- ECS-320-8-37B-CKY-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.70
(exc. GST)
$0.80
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 958 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.70 |
| 10 - 99 | $0.66 |
| 100 - 499 | $0.61 |
| 500 - 999 | $0.56 |
| 1000 + | $0.54 |
*price indicative
- RS Stock No.:
- 301-156
- Mfr. Part No.:
- ECS-320-8-37B-CKY-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32MHz | |
| Product Type | Crystal Oscillator | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 2.00mm | |
| Width | 1.6mm | |
| Height | 550μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -30°C | |
| Frequency Stability | ±10 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Series | ECX-1637B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32MHz | ||
Product Type Crystal Oscillator | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 2.00mm | ||
Width 1.6mm | ||
Height 550μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -30°C | ||
Frequency Stability ±10 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Series ECX-1637B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The ECS Inc International high-performance SMD crystal oscillator is designed to meet the demanding needs of modern electronic applications. The device boasts a Compact ceramic package with a footprint of 2.00mm x 1.60mm, making it an Ideal choice for space-constrained designs. Operating efficiently within a wide temperature range, this crystal provides exceptional stability and reliability needed in various sectors, including automotive, medical, and communication technologies. With its low ESR and robust performance characteristics, this oscillator ensures precise frequency control for your applications, thus enhancing overall device performance. The versatility of this product makes it a go-to solution for engineers looking to balance size, performance, and reliability in their designs.
Robust operating conditions ensure dependable performance in diverse environments
Compact footprint supports space-efficient designs
Offers minimal energy consumption, supporting eco-friendly projects
Optimised frequency tolerance enhances the accuracy of time-sensitive applications
Designed for high reliability, catering to critical applications
Efficiency in thermal stability ensures it functions effectively across various temperatures
The Advanced design accommodates various capacitance requirements
Related links
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm SMD CRYSTAL 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.45 mm 2 mm 1.6mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.45 mm 1.6 mm 2mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.45 mm 2 mm 1.6mm
