ECS Inc International 12MHz Crystal Oscillator SMD 4-Pin 2.5 x 2mm
- RS Stock No.:
- 301-214
- Mfr. Part No.:
- ECS-120-12-36Q-CWY-TR
- Brand:
- ECS Inc International
Bulk discount available
Subtotal (1 unit)*
$1.06
(exc. GST)
$1.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.06 |
| 10 - 99 | $0.96 |
| 100 - 499 | $0.90 |
| 500 - 999 | $0.84 |
| 1000 + | $0.68 |
*price indicative
- RS Stock No.:
- 301-214
- Mfr. Part No.:
- ECS-120-12-36Q-CWY-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 12MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Dimensions | 2.5 x 2mm | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Dimensions 2.5 x 2mm | ||
- COO (Country of Origin):
- TW
The ECS Inc International premium surface mount crystal oscillator designed specifically for applications requiring precise timing and stability. This component boasts a small footprint of 2.50mm x 2.00mm, making it ideal for modern, space-conscious electronic designs. The device is AEC-Q200 qualified, ensuring it meets the rigorous demands of automotive and industrial applications. Operating within a broad temperature range of -30°C to +85°C, it guarantees consistent performance across varied environmental conditions. Its exceptional frequency tolerance and stability ensure that it is a reliable choice for embedded systems, where timing accuracy is paramount. Whether you are developing solutions for telecommunications, consumer electronics, or advanced automotive systems, this crystal oscillator will enhance your device's performance.
Miniature SMD form factor allows for flexible PCB layouts
AEC-Q200 qualification ensures compliance with stringent automotive standards
Optimised for minimal power consumption, ideal for battery-operated devices
Designed for robust long-term stability and reliability under variable temperature conditions
Tailored for high-frequency applications, ensuring precise signal transmission
AEC-Q200 qualification ensures compliance with stringent automotive standards
Optimised for minimal power consumption, ideal for battery-operated devices
Designed for robust long-term stability and reliability under variable temperature conditions
Tailored for high-frequency applications, ensuring precise signal transmission
Related links
- ECS Inc International 12MHz Crystal Oscillator SMD 4-Pin 2.5 x 2mm
- ECS Inc International 12MHz Crystal Oscillator SMD 2-Pin 2.5 x 2mm
- ECS Inc International 16MHz Crystal Oscillator SMD 4-Pin 2.5 x 2mm
- ECS Inc International 12MHz Crystal Oscillator SMD 4-Pin 3.2 x 2.5mm
- ECS Inc International 24MHz Crystal Oscillator SMD 4-Pin 2.5 x 2mm
- ECS Inc International 25MHz Crystal Oscillator SMD 4-Pin 2.5 x 2mm
- ECS Inc International 12MHz Crystal Oscillator SMD 4-Pin 3.2 x 2.5 x 0.8mm
- ECS Inc International 12MHz Crystal Oscillator SMD 4-Pin 5 x 3.2mm