ECS Inc International 12 MHz Crystal ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- RS Stock No.:
- 301-359
- Mfr. Part No.:
- ECS-120-12-30B-AGM-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.43
(exc. GST)
$1.64
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 989 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.43 |
| 10 - 99 | $1.28 |
| 100 - 499 | $1.19 |
| 500 - 999 | $1.12 |
| 1000 + | $1.01 |
*price indicative
- RS Stock No.:
- 301-359
- Mfr. Part No.:
- ECS-120-12-30B-AGM-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5.00mm | |
| Width | 3.2mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±25 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | ECX-53B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5.00mm | ||
Width 3.2mm | ||
Height 1.40mm | ||
Frequency Tolerance ±25 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 70°C | ||
Series ECX-53B | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International SMD crystal oscillator is designed for compact wireless applications, providing reliability and precision for your electronic projects. With its industry-standard footprint of 3.2 x 5 mm, it fits seamlessly into tight spaces, enabling innovative designs without compromising performance. The device operates within an extensive frequency range, ensuring compatibility with various applications. Engineered for stability, its frequency tolerance and stability parameters make it an ideal choice for systems requiring accurate timing. Whether used in consumer electronics, automotive, or industrial applications, this versatile oscillator enhances functionality and contributes to efficient circuit designs.
Compact design optimises board space
RoHS compliant, aligning with environmentally friendly standards
Enhanced reliability for demanding applications
Wide operational temperature range ensures performance in diverse environments
Low drive level reduces power consumption
Supports a broad frequency spectrum up to 50 MHz
Interchangeable pad connections for flexible PCB layout
Solder profile optimised for modern assembly techniques
Related links
- ECS Inc International 20 MHz Crystal Oscillator ±30 ppm ECX-53B 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm ECX-53BQ 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 16 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm ECX-53 2-Pin 1.1 mm 3.2 mm 5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 3.2 mm 5mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.85 mm 5 mm 3.2mm
