ECS Inc International 20 MHz Crystal ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.89

(exc. GST)

$2.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 964 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.89
10 - 99$1.71
100 - 499$1.58
500 - 999$1.50
1000 +$1.21

*price indicative

Packaging Options:
RS Stock No.:
301-180
Mfr. Part No.:
ECS-200-18-30B-AGN-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

20MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

5.00mm

Width

3.2mm

Height

1.40mm

Frequency Tolerance

±25 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Standards/Approvals

RoHS

Series

ECX-53B

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International advanced SMD crystal oscillator, engineered to meet the demanding specifications of contemporary wireless applications. Designed with a compact footprint of 5.00mm x 3.20mm, this crystal is perfect for environments where space is at a premium without compromising performance. It operates efficiently across a wide frequency range, offering superior frequency stability and tolerance, making it an ideal choice for various electronic devices. From automotive electronics to industrial automation, this SMD crystal provides reliable timing solutions, ensuring optimal operation in all conditions. Its RoHS compliance further ensures that it meets stringent environmental standards.

Compact design facilitates integration into space-constrained applications

Enhanced frequency stability ensures consistent performance in varied conditions

Wide operating temperature range accommodates diverse operating environments

RoHS compliant, promoting environmental sustainability in electronic manufacturing

Low ESR ratings enhance electrical performance and reduce power consumption

Industry-standard packaging ensures compatibility with existing assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy