ECS Inc International 16 MHz Crystal ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- RS Stock No.:
- 301-119
- Mfr. Part No.:
- ECS-160-18-30B-AGN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.03
(exc. GST)
$2.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.03 |
| 10 - 99 | $1.80 |
| 100 - 499 | $1.68 |
| 500 - 999 | $1.58 |
| 1000 + | $1.44 |
*price indicative
- RS Stock No.:
- 301-119
- Mfr. Part No.:
- ECS-160-18-30B-AGN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5.00mm | |
| Width | 3.2mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±25 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Series | ECX-53B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5.00mm | ||
Width 3.2mm | ||
Height 1.40mm | ||
Frequency Tolerance ±25 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Series ECX-53B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International SMD crystal oscillator exemplifies the quintessential performance and reliability required in todays compact wireless applications. Designed for optimal board space utilisation, it incorporates advanced engineering to deliver superior frequency stability and low power consumption. Endowed with a footprint of 5.00mm x 3.20mm, this component operates effectively across a range of temperatures, making it a prime choice for diverse industrial applications. Its RoHS compliance further adds to its appeal, ensuring it meets environmental and regulatory standards. The perfect balance of specification and versatility assures engineers of its indispensable role in enhancing device functionality while maintaining design efficiency.
Compact design allows for efficient space utilisation on PCB
Enhanced frequency stability ensures dependable performance under varying conditions
Low power consumption contributes to extended battery life in portable devices
Operates within a comprehensive temperature range, making it suitable for harsh environments
RoHS compliant, aligning with current environmental regulations to support green initiatives
Industry-standard package facilitates seamless integration into existing designs
Excellent aging characteristics enhance long-term reliability and reduce maintenance needs
Related links
- ECS Inc International 20 MHz Crystal Oscillator ±30 ppm ECX-53B 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 16 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 24 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 50000 MHz Crystal Oscillator ±30 ppm Ceramic package 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 16 MHz Crystal Oscillator ±25 ppm Surface Mount 2-Pin 0.8 mm 3.2 mm 2.5mm
