ECS Inc International 24 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$0.99

(exc. GST)

$1.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$0.99-
10 - 99$0.909%
100 - 499$0.8613%
500 - 999$0.8019%
1000 +$0.6633%

*price indicative

Packaging Options:
RS Stock No.:
301-225
Mfr. Part No.:
ECS-240-18-33B-CHN-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

24MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

3.20mm

Width

2.5mm

Height

800μm

Frequency Tolerance

±10 ppm

Frequency Stability

±25 ppm

Minimum Operating Temperature

-40°C

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ECS-33B

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International exceptional surface mount crystal oscillator is designed to meet the demands of modern electronic applications. The ecs model ensures high frequency performance with outstanding stability, making it an ideal choice for use in smartphones, IoT devices, and various other wireless communication systems. Engineered for reliability, it operates efficiently across a wide temperature range and maintains low aging characteristics. Designed with a compact 3.2mm x 2.5mm form factor, this product provides flexibility in space-constrained applications while delivering excellent performance. With quality assurance from ecs, this oscillator epitomises precision in frequency management for today’s fast-paced technological landscape.

Compact size enhances design flexibility

Superior stability guarantees reliable performance

Low aging characteristics ensure long-term accuracy

Wide operating temperature range supports diverse environments

Designed for high-frequency applications in wireless technology

Easy to integrate into various electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy