ECS Inc International 22.1184 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.18

(exc. GST)

$1.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.18
10 - 99$1.10
100 - 499$1.04
500 - 999$0.99
1000 +$0.78

*price indicative

Packaging Options:
RS Stock No.:
301-238
Mfr. Part No.:
ECS-221-18-33-JGN-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

22.1184MHz

Product Type

Crystal Oscillator

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

3.20mm

Width

2.5mm

Height

800μm

Frequency Tolerance

±20 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

60Ω

Standards/Approvals

RoHS

Series

ECX-32

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International sub miniature compact SMD Crystal. The 32 x 25 x 08 mm ceramic package is ideal for LoRa WAN wireless and high density applications.

Low Profile

32 x 25 mm Footprint

Extended Temperature Range Option

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy