ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.62

(exc. GST)

$1.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,974 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.62
10 - 99$1.49
100 - 499$1.38
500 - 999$1.30
1000 +$1.06

*price indicative

Packaging Options:
RS Stock No.:
301-273
Mfr. Part No.:
ECS-.327-6-34R-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

6pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

3.20mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

50kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ECX-34R

Automotive Standard

No

The ECS Inc International ultra-miniature surface mount crystal designed to meet the demands of today’s compact electronic devices. With a frequency of 32.768 kHz, this crystal combines a low profile with high reliability, making it an excellent choice for applications such as real-time clocks and mobile devices. Constructed with robust materials, its ceramic package measures just 3.20mm x 1.50mm, ensuring it fits seamlessly into tight spaces. The product boasts a temperature range of -40°C to +85°C, thereby delivering stable performance across a variety of operating conditions. Designed for efficiency, it maintains a low equivalent series resistance (ESR) of up to 50kΩ, allowing for improved power consumption.

Ultra-compact size suitable for restricted spaces

Low power consumption ideal for battery-operated devices

Wide operating temperature range ensures reliability

Manufactured to stringent RoHS compliance standards

Excellent frequency stability for precise timekeeping

Designed for compatibility with both consumer and industrial applications

Durable ceramic construction enhances longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy