ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.80 mm 3.20 mm 2.5mm
- RS Stock No.:
- 301-314
- Mfr. Part No.:
- ECS-250-18-33Q-DS
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.56
(exc. GST)
$1.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.56 |
| 10 - 99 | $1.40 |
| 100 - 499 | $1.33 |
| 500 - 999 | $1.23 |
| 1000 + | $1.11 |
*price indicative
- RS Stock No.:
- 301-314
- Mfr. Part No.:
- ECS-250-18-33Q-DS
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal Oscillator | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Height | 0.80mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±100 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 40Ω | |
| Series | ECX-33Q | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 25MHz | ||
Product Type Crystal Oscillator | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.20mm | ||
Width 2.5mm | ||
Height 0.80mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±100 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 40Ω | ||
Series ECX-33Q | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The ECS Inc International miniature SMD crystal exemplifies precision and reliability, specifically designed to meet the rigorous demands of modern electronic applications. Offering a footprint of 3.2 x 2.5 mm, it boasts AEC-Q200 qualification, ensuring its robustness in challenging environments. Its frequency range from 25 MHz combines with a low ESR and excellent frequency stability, making it an ideal choice for a wide variety of consumer, automotive, and industrial applications. The temperature operating range of -40°C to +125°C provides extensive flexibility, catering to diverse operational needs. Furthermore, the crystal's RoHS compliance underlines its commitment to environmental safety and sustainability, reflecting the priorities of today's conscientious engineers.
Miniature size facilitates easy integration into compact designs
AEC-Q200 compliant for enhanced reliability in automotive applications
Low ESR enhances performance and power efficiency
Wide temperature range ensures functionality across various environments
RoHS compliant, supporting eco-friendly initiatives in production
SMD technology provides design flexibility for modern electronics
Related links
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 25.000 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 54 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 20 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
