Abracon 25 MHz Crystal ±10 ppm DFN 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 171-0191
- Mfr. Part No.:
- ABM8W-25.0000MHZ-4-B1U-T3
- Brand:
- Abracon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-0191
- Mfr. Part No.:
- ABM8W-25.0000MHZ-4-B1U-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 25 MHz | |
| Product Type | Crystal | |
| Frequency Tolerance | ±10 ppm | |
| Package Type | DFN | |
| Pin Count | 4 | |
| Height | 600 μm | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Automotive Standard | No | |
| Frequency Stability | ±10 ppm | |
| Load Capacitance | 4 pF | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Series | ABM8W | |
| Series Resistance | 100 Ω | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 25 MHz | ||
Product Type Crystal | ||
Frequency Tolerance ±10 ppm | ||
Package Type DFN | ||
Pin Count 4 | ||
Height 600 μm | ||
Length 2.5 mm | ||
Width 2 mm | ||
Automotive Standard No | ||
Frequency Stability ±10 ppm | ||
Load Capacitance 4 pF | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -20 °C | ||
Mount Type Surface | ||
Packaging Reel | ||
Series ABM8W | ||
Series Resistance 100 Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
ABM8W
ABRACON ABM8W series IoT optimized low profile quartz Crystals are optimized for energy saving wearables and IoT applications. 0.75 mm max height so ideally suited for height constrained designs
Plated at exceptionally low plating capacitance,as low as 4pF, with optimized ESR.Seam sealed for longterm reliability
Applications
Wearables
Bluetooth/Bluetooth Low Energy
Internet of Things (IoT)
Wireless modules
Ultra-low power
Near Field Communication
Machine-to-machine (M2M) connectivity
ISM Band
Crystals 3.2x2.5mm Ceramic case
- RS Stock No. 1710184
- Mfr. Part No. ABM11W-32.0000MHZ-8-B1U-T3
Each (On a Reel of 3000)
$0.828
- RS Stock No. 1710299
- Mfr. Part No. ABM8W-13.5600MHZ-4-B1U-T3
Each (In a Pack of 10)
$1.091
- RS Stock No. 9047531
- Mfr. Part No. X1E000021013112
Each (In a Bag of 5)
$5.084
- RS Stock No. 2403414P
- Mfr. Part No. ABM10W-24.0000MHZ-8-D1X-T3
Each (Supplied on a Reel)
$0.72
Related links
- Abracon 25 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 13.56 MHz Crystal ±10 ppm DFN 2-Pin 0.6 mm 2.5 mm 2mm
- Abracon 12 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm DFN 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 27.12 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm










