AKER 11.0592 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 6 mm 3.5mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-4523
Mfr. Part No.:
C6S-11.0592-12-3030-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Product Type

Crystal

Standard Frequency

11.0592MHz

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

6mm

Width

3.5mm

Height

1mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

80Ω

Standards/Approvals

RoHS

Series

C6S

Automotive Standard

No

COO (Country of Origin):
TW

C6S


Crystals 6x3.6mm Ceramic case


  • RS Stock No. 6938841P
  • Mfr. Part No. 4.000MHz 49USMX/30/50/-40+85/18pF/ATF
Each (Supplied on a Reel)
$0.78
Each (In a Pack of 50)
$0.76
  • RS Stock No. 6719441
  • Mfr. Part No. C6S-16.000-12-3030-X
Each (In a Pack of 5)
$2.162
  • RS Stock No. 6719371
  • Mfr. Part No. C7S-6.000-12-3030-X
Each (In a Pack of 5)
$2.424

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy