NDK 8 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.8 mm 8 mm 4.5mm
- RS Stock No.:
- 753-7401
- Mfr. Part No.:
- NX8045GB-8.000000MHZ-STD-CSF-4
- Brand:
- NDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-7401
- Mfr. Part No.:
- NX8045GB-8.000000MHZ-STD-CSF-4
- Brand:
- NDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Product Type | Crystal | |
| Standard Frequency | 8MHz | |
| Load Capacitance | 8pF | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 8mm | |
| Width | 4.5mm | |
| Height | 1.8mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 250Ω | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Product Type Crystal | ||
Standard Frequency 8MHz | ||
Load Capacitance 8pF | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 8mm | ||
Width 4.5mm | ||
Height 1.8mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 250Ω | ||
NX8045GB
Crystals 8x4.5mm Ceramic case
Related links
- NDK 10 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.8 mm 8 mm 4.5mm
- NDK 8 MHz Crystal Unit ±30 ppm 2-Pin 1.8 mm 8 mm 4.5mm
- NDK 6 MHz Crystal Unit ±30 ppm 2-Pin 1.8 mm 8 mm 4.5mm
- NDK 8 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 8 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 0.8 mm 3.2 mm 2.5mm
- NDK 8 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 20 MHz Crystal ±20 ppm 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 12 MHz Crystal ±20 ppm 2-Pin 1.3 mm 5 mm 3.2mm
