Epson 26MHz Crystal Unit ±10ppm FA-20H 4-Pin 2.5 x 2 x 0.55mm
- RS Stock No.:
- 904-7455
- Mfr. Part No.:
- Q24FA20H0000612
- Brand:
- Epson
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-7455
- Mfr. Part No.:
- Q24FA20H0000612
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 26MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 10pF | |
| Package Type | FA-20H | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.55mm | |
| Dimensions | 2.5 x 2 x 0.55mm | |
| Frequency Tolerance | ±10ppm | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 26MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 10pF | ||
Package Type FA-20H | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 0.55mm | ||
Dimensions 2.5 x 2 x 0.55mm | ||
Frequency Tolerance ±10ppm | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Hosonic 27MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.55mm
- Hosonic 16MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.55mm
- Epson 16 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 18 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- Epson 32 MHz Crystal Unit ±10 ppm FA-20H 4-Pin 0.55 mm 2.5 mm 2mm
- RS PRO 26MHz Crystal ±10ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
- Hosonic 26MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.65mm
- QANTEK 16MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.6mm
