Lovato Electric Current Transformer 2.5 kA 10 VA 85.5mm Bore
- RS Stock No.:
- 828-367
- Mfr. Part No.:
- DM5TP2500
- Brand:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$425.40
(exc. GST)
$489.21
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.40 |
*price indicative
- RS Stock No.:
- 828-367
- Mfr. Part No.:
- DM5TP2500
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 2.5kA | |
| Maximum Operating Temperature | 50°C | |
| Weight | 900g | |
| Length | 163.5mm | |
| Width | 144mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 85.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 2.5kA | ||
Maximum Operating Temperature 50°C | ||
Weight 900g | ||
Length 163.5mm | ||
Width 144mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 85.5mm | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer provides solid-core accuracy for measuring electrical currents in high-load cable and busbar applications, ensuring reliable performance in demanding environments.
Operates with primary current ratings up to 2500A for heavy-duty usage
Designed for operational frequencies between 50Hz and 60Hz, ensuring compatibility with standard electrical systems
Offers secondary output current of 5A, allowing for straightforward integration into existing circuits
Withstands overload conditions up to 120% of rated current for enhanced durability
Related links
- Lovato Current Transformer 3000 A 20 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 1000 A 10 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 2000 A 15 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 600 A 15 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 1250 A 12 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 2500 A 15 VA 62 mm Bore
- Lovato DM Series Current Transformer 2500 A 22 mm Bore
- Lovato DM Series Series Current Transformer 1250 A 10 VA 35 mm Bore
