Lovato Electric Current Transformer 3 kA 20 VA 85.5mm Bore
- RS Stock No.:
- 828-368
- Mfr. Part No.:
- DM5TP3000
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$718.18
(exc. GST)
$825.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $718.18 |
*price indicative
- RS Stock No.:
- 828-368
- Mfr. Part No.:
- DM5TP3000
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Power Rating | 20VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 3kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 163.5mm | |
| Weight | 900g | |
| Width | 144mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 85.5mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Power Rating 20VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 3kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 163.5mm | ||
Weight 900g | ||
Width 144mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 85.5mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is designed for high accuracy in solid-core applications, suitable for diameter 85.5mm cables, primarily supporting 3000A operation. It ensures reliable performance across a range of busbar configurations.
Primary current capacity of 3000A for robust applications
Solid-core design enhances accuracy and efficiency
Operational frequency range from 50Hz to 60Hz accommodates various systems
Secondary output current rated at 5A for standard measurements
Related links
- Lovato Current Transformer 2500 A 10 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 3000 A 20 VA 62 mm Bore
- Lovato DM Series Series Current Transformer 2000 A 15 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 1000 A 10 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 600 A 15 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 1250 A 12 VA 85.5 mm Bore
- Lovato DM Series Current Transformer 3000 A 22 mm Bore
- RS PRO Current Transformer 3000 A 21 mm Bore
