Better World

Schneider Electric - Easy Series LVCT 3in1 Series Current Transformer 31 mm Bore

Subtotal (1 unit)*

$555.34

(exc. GST)

$638.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$555.34

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
260-9815
Mfr. Part No.:
METSECTV45040
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Current Transformer

Series

LVCT 3in1

Depth

54mm

Width

140 mm

Standards/Approvals

UL, CE

Weight

680g

Maximum Operating Frequency

60Hz

Better World Product

Yes

Minimum Operating Frequency

50Hz

Bore Size

31 mm

COO (Country of Origin):
US
The Schneider Electric Low-voltage, 3-in-1 Quick Click solid-core current transformer for cable and bus bar measurement. The CT block conveniently connects to PM22xxR and PM53xxR Series energy meters with a single RJ45 cable. Creating a simple and efficient installation solution which is ideal for panel builders.

Solid core 3 in 1 LVCT of varied rating

3 CTs mounted in single block for standard bus bar size

RJ-45 cable for interfacing between power meter and CT

Related links