Encitech Connectors, MHDM 35 Series Full Metal Hood For Use With D-Sub Connector
- RS Stock No.:
- 339-983
- Distrelec Article No.:
- 144-18-148
- Mfr. Part No.:
- 6560-0139-13
- Brand:
- Encitech Connectors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 339-983
- Distrelec Article No.:
- 144-18-148
- Mfr. Part No.:
- 6560-0139-13
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | Full Metal Hood | |
| For Use With | D-Sub Connector | |
| Series | MHDM 35 | |
| Number of Contacts | 25 | |
| Material | Nickel Plated, Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type Full Metal Hood | ||
For Use With D-Sub Connector | ||
Series MHDM 35 | ||
Number of Contacts 25 | ||
Material Nickel Plated, Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors Full metal hood with angled cable entry is made from high-quality zinc material and is nickel-plated for superior durability and corrosion resistance. It features side cable entry, ensuring an organized and secure connection for cables. Designed for demanding industrial environments, it operates within a temperature range of -40°C to +120°C, offering reliable performance even under extreme conditions.
Angled side cable entry for efficient cable management
Zinc housing with nickel plating for superior durability and corrosion resistance
Related links
- Encitech Connectors, MHDM 35 Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM35 Series Hood
- Encitech Connectors, D45ZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45PK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, DTZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, DTPK-M Series Full Metal Hood For Use With D-Sub Connector
