CONEC 3017W2SCM 15 Way Straight Solder D-Sub Connector Female
- RS Stock No.:
- 300-236
- Mfr. Part No.:
- 3017W2SCM99A10X
- Brand:
- CONEC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 300-236
- Mfr. Part No.:
- 3017W2SCM99A10X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Exempt | |
| Contact Material | Copper Alloy | |
| Series | 3017W2SCM | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals RoHS Exempt | ||
Contact Material Copper Alloy | ||
Series 3017W2SCM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The CONEC D-Sub mixed contact connectors 17W2 female solder cup.
Shell Material Steel
Shell Plating Tin
Shell Size 2
Related links
- CONEC 302A100 15 Way Straight Solder D-Sub Connector Female
- CONEC 302A101 15 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 163A169 15 Way Straight Solder D-Sub Connector Male
- CONEC 301A100 15 Way Straight Solder D-Sub Connector Male
- CONEC 302W2CSXX 2 Way Straight Solder D-Sub Connector Female
- CONEC 3007W2SAM 5 Way Straight Solder D-Sub Connector Female
- CONEC 3007W2SCM 5 Way Straight Solder D-Sub Connector Female
- CONEC 164A173 26 Way Straight Solder D-Sub Connector Female
