CONEC 302A100 15 Way Straight Solder D-Sub Connector Female
- RS Stock No.:
- 300-244
- Mfr. Part No.:
- 302A10029X
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$2.54
(exc. GST)
$2.92
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 66 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.54 | - |
| 10 - 24 | $2.30 | 9% |
| 25 + | $2.02 | 20% |
*price indicative
- RS Stock No.:
- 300-244
- Mfr. Part No.:
- 302A10029X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL 5 A CSA, VDE | |
| Series | 302A100 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Solder | ||
Connector Gender Female | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL 5 A CSA, VDE | ||
Series 302A100 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
The CONEC D-sub Female solder cup stamped contacts insulators are made of black PBT GF UL 94 V-0, while the contacts are constructed from copper alloy. The plating consists of a minimum 8μin hard gold over a minimum of 50μin nickel. The connector accepts cables with AWG 20.
Metal shells made of steel
Minimum 315μin tin plating over 40 to 80μin nickel
Related links
- CONEC 302A100 25 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 37 Way Straight Solder D-Sub Connector Female
- CONEC 3017W2SCM 15 Way Straight Solder D-Sub Connector Female
- CONEC 302A101 15 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 163A169 15 Way Straight Solder D-Sub Connector Male
- CONEC 301A100 15 Way Straight Solder D-Sub Connector Male
- CONEC 302W2CSXX 2 Way Straight Solder D-Sub Connector Female
- CONEC 3007W2SAM 5 Way Straight Solder D-Sub Connector Female
