L-Com C&P 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with Board Lock, Screw Lock Male
- RS Stock No.:
- 671-772
- Mfr. Part No.:
- C&P9M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $5.20
View bulk pricing optionsSubtotal (1 unit)*
$6.78
(exc. GST)
$7.80
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.78 | - |
| 10 + | $6.26 | $5.20 |
*price indicative
- RS Stock No.:
- 671-772
- Mfr. Part No.:
- C&P9M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | Board Lock, Screw Lock | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | C&P | |
| Contact Material | Gold Plated | |
| Contact Plating | Nickel Plated, Tin | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware Board Lock, Screw Lock | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Series C&P | ||
Contact Material Gold Plated | ||
Contact Plating Nickel Plated, Tin | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Sub Insertion Type D-Sub Connector DB9 Male is used to interface electronic devices through a 9-pin configuration in RS232 and serial communication systems. The connector features a straight body orientation for direct PCB mounting and soldering. It is commonly used in embedded hardware, industrial control setups, and legacy data ports.
Connector type DB9 Male with 9 positions
Termination style solder cup for secure wiring
Mounting angle straight for easy PCB insertion
Related links
- L-Com C&P 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com C&P 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com C&P 9 Way Straight Through Hole D-Sub Connector Female
- L-Com C&P 25 Way Straight Through Hole D-Sub Connector Male
- L-Com SDH 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com DMA 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
