L-Com C&P 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with Board Lock, Screw Lock Female
- RS Stock No.:
- 671-768
- Mfr. Part No.:
- C&P25F
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $7.60
View bulk pricing optionsSubtotal (1 unit)*
$9.00
(exc. GST)
$10.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.00 | - |
| 10 + | $8.24 | $7.60 |
*price indicative
- RS Stock No.:
- 671-768
- Mfr. Part No.:
- C&P25F
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | Board Lock, Screw Lock | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Nickel Plated, Tin | |
| Contact Material | Gold Plated | |
| Series | C&P | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware Board Lock, Screw Lock | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Nickel Plated, Tin | ||
Contact Material Gold Plated | ||
Series C&P | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Sub Insertion Type D-Sub Connector DB25 Female is used to interface electronic devices through a 25-pin configuration in RS232 and parallel port applications. The connector features a rectangular D-shaped housing with two rows of contacts for reliable data transmission. It is commonly mounted on PCBs in industrial control systems and embedded hardware.
Connector type DB25 Female with 25 positions
Termination style solder cup for secure wiring
Mounting angle straight for easy PCB insertion
Related links
- L-Com C&P 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Male
- L-Com C&P 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com DMA 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com C&P 25 Way Straight Through Hole D-Sub Connector Male
- L-Com C&P 9 Way Straight Through Hole D-Sub Connector Female
- L-Com SDH 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Female
