L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with Board Lock, Screw Lock Female
- RS Stock No.:
- 671-773
- Mfr. Part No.:
- DGB15FT
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.18
(exc. GST)
$89.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $78.18 |
| 10 + | $71.68 |
*price indicative
- RS Stock No.:
- 671-773
- Mfr. Part No.:
- DGB15FT
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | Board Lock, Screw Lock | |
| Voltage | 1kV | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Gold Plated | |
| Series | DGB | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware Board Lock, Screw Lock | ||
Voltage 1kV | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Gold Plated | ||
Series DGB | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
The L-Com DB15 Female Connector for Field Termination designed for custom cable assemblies and panel-mount applications in industrial and commercial environments. It features solder cup contacts that allow for secure and durable wire termination. The connector supports 15 signal positions arranged in two rows and is compatible with standard DB15 housings.
DB15 female connector with 15 positions
Solder cup termination for field wiring
Compatible with 24 to 28 AWG wire sizes
Nickel plated brass or phosphor bronze contacts
UL94V 0 rated PBT housing with glass fiber reinforcement
Related links
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Female
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com C&P 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com DMA 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com SDH 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com C&P 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Male
- L-Com C&P 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
