FCT from Molex 1731 5 Way Right Angle Panel D-Sub Connector Male 2.84 mm Pitch, with Threaded Insert
- RS Stock No.:
- 683-588
- Mfr. Part No.:
- 173107-0540
- Brand:
- FCT from Molex
Subtotal (1 bag of 15 units)*
$1,227.24
(exc. GST)
$1,411.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,227.24 | $81.816 |
*price indicative
- RS Stock No.:
- 683-588
- Mfr. Part No.:
- 173107-0540
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 5 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Mounting Hardware | Threaded Insert | |
| Mixed Contact Layout | 5W5 | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, UL | |
| Series | 1731 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 5 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Panel | ||
Connector Gender Male | ||
Mounting Hardware Threaded Insert | ||
Mixed Contact Layout 5W5 | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, UL | ||
Series 1731 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The FCT from Molex Mixed Layout D-Sub Connector is a meticulously engineered interface solution designed for high-density applications. This male connector features a right-angle configuration and is adeptly crafted for PCB through-hole mounting, providing robust connectivity in compact spaces. With reliable gold plating and a tin-plated shell adorned with dimples, it enhances durability while ensuring optimal performance. Accommodating five circuits loaded with high power, this connector also incorporates a green insulator, making it suitable for various industrial environments. Its compliance with EU RoHS and additional environmental regulations underscores its commitment to sustainability and safety.
Constructed with a durable copper alloy contact material for enhanced conductivity
Compact design featuring five loaded circuits for efficient space utilisation
IP20 rating ensuring protection against dust while enabling easy integration
Compatible with various mating components for tailored connectivity solutions
Meets stringent compliance requirements, including EU RoHS, for market readiness
Durability achieved through a minimum mating cycle rating of 500
Right angle orientation optimises layout flexibility on PCBs
Easy installation through thread in panel mount method, enhancing user convenience
Green resin material not only adds aesthetic value but also supports environmentally conscious initiatives
Related links
- FCT from Molex 1731 43 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch, with Threaded Insert
- FCT from Molex 1731 8 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch, with Threaded Insert
- FCT from Molex 1731 36 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch, with Threaded Insert
- FCT from Molex 173107 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 173107 37 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 1731 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- FCT from Molex 172704 15 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Panel Mount Method Flange
- FCT from Molex 172704 17 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
