FCT from Molex 1731 8 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch, with Threaded Insert
- RS Stock No.:
- 684-770
- Mfr. Part No.:
- 173107-0560
- Brand:
- FCT from Molex
Subtotal (1 bag of 40 units)*
$808.61
(exc. GST)
$929.90
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $808.61 | $20.215 |
*price indicative
- RS Stock No.:
- 684-770
- Mfr. Part No.:
- 173107-0560
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 8 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Mounting Hardware | Threaded Insert | |
| Mixed Contact Layout | 8W8 | |
| Housing Material | PBT | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 1731 | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 8 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel | ||
Connector Gender Female | ||
Mounting Hardware Threaded Insert | ||
Mixed Contact Layout 8W8 | ||
Housing Material PBT | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series 1731 | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The FCT from Molex Mixed Layout D-Sub Housing is engineered for optimal performance in electrical connections, featuring a female tin-plated shell. Designed to accommodate eight circuits, this connector ensures reliable connectivity, making it an ideal choice for various applications. Its robust construction incorporates a green PBT resin, offering excellent durability and resistance. This product is suitable for use with high-power, high-voltage coaxial, and pneumatic contacts, ensuring versatility in demanding environments. With the capacity to operate in a temperature range of -55° to +130°C, it meets rigorous industry standards while maintaining superior functionality and reliability. The D-Sub connector is perfect for those seeking a blend of efficiency and performance.
Female housing design provides secure connections
Tin plated shell enhances durability and corrosion resistance
Supports up to eight circuits, ideal for complex applications
Constructed from high quality PBT resin, ensuring long lasting performance
Versatile for use with various high power and high voltage contacts
Compact size allows for easy integration into existing systems
Includes a rear panel mount method for straightforward installation
Polarised design ensures correct mating, preventing connection errors
Designed to facilitate efficient electrical shielding
Related links
- FCT from Molex 1731 43 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch, with Threaded Insert
- FCT from Molex 1731 36 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch, with Threaded Insert
- FCT from Molex 1731 5 Way Right Angle Panel D-Sub Connector Male 2.84 mm Pitch, with Threaded Insert
- FCT from Molex 1731 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- FCT from Molex 173107 5 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 172704 5 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch
- FCT from Molex FCT 9 Way Right Angle 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Female
- FCT from Molex 172704 17 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch
