HARTING D Sub 1 Way Straight Crimp Crimp Contact, with Standard D-sub screw Female
- RS Stock No.:
- 737-105
- Mfr. Part No.:
- 09932005476
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
$1,273.06
(exc. GST)
$1,464.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,273.06 | $12.731 |
*price indicative
- RS Stock No.:
- 737-105
- Mfr. Part No.:
- 09932005476
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Number of Contacts | 1 | |
| Orientation | Straight | |
| Mount Type | Crimp | |
| Connector Gender | Female | |
| Mounting Hardware | Standard D-sub screw | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Number of Contacts 1 | ||
Orientation Straight | ||
Mount Type Crimp | ||
Connector Gender Female | ||
Mounting Hardware Standard D-sub screw | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The HARTING D-Sub F AWG 22-26 HMC contact is a female crimp contact designed for reliable electrical connections in various applications. It features gold plating for enhanced conductivity and corrosion resistance, ensuring optimal performance in demanding environments.
Features & Benefits
Crimp contact provides secure and reliable electrical connections
Female gender allows for compatibility with male connectors
HMC gold plating enhances conductivity and reduces corrosion
Conductor cross-section range of 0.13 to 0.33 mm² accommodates various wire sizes
Maximum contact resistance of ≤10 mΩ ensures efficient signal transmission
Length of 16.6 mm allows for Compact integration in assemblies
Compliant with China RoHS, ECHA SCIP, and RoHS standards for environmental safety
Suitable for use in a variety of industrial applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
What is the maximum wire size for this crimp contact?
The maximum wire size is 22 AWG or 0.33 mm².
What is the maximum contact resistance for this product?
The maximum contact resistance is ≤10 mΩ.
Related links
- HARTING D Sub 1 Way Straight Crimp Contact, with Standard D-sub screw Male
- HARTING D-Sub 1 Way Straight Solder Contact, with Standard D-sub screw Female
- HARTING D Sub 1 Way Straight Solder Contact, with Standard D-sub screw Male
- HARTING D-Sub 1 Way Straight D-Sub Connector Contact Male
- HARTING Press-In Connectors with Grounding-Pinsor
- Molex 83424 25 Way Straight Crimp Power Cable Assembly Female
- Molex 83421 9 Way Straight Crimp Power Cable Assembly Female
- HARTING, D-Sub Series Screw Locking
