HARTING D Sub 1 Way Straight Crimp Contact, with Standard D-sub screw Male
- RS Stock No.:
- 737-057
- Mfr. Part No.:
- 09692827823
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,005.15
(exc. GST)
$1,155.92
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,005.15 | $10.052 |
*price indicative
- RS Stock No.:
- 737-057
- Mfr. Part No.:
- 09692827823
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 1 | |
| Product Type | Contact | |
| Orientation | Straight | |
| Current | 40A | |
| Mount Type | Crimp | |
| Connector Gender | Male | |
| Mounting Hardware | Standard D-sub screw | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 1 | ||
Product Type Contact | ||
Orientation Straight | ||
Current 40A | ||
Mount Type Crimp | ||
Connector Gender Male | ||
Mounting Hardware Standard D-sub screw | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Mixed MA 40 A Short Crimp Power Contact is designed for reliable electrical connections in various applications. With a rated current of up to 40 A, it ensures efficient power transmission while maintaining low contact resistance.
Features & Benefits
Crimp contact provides secure and reliable connections
Straight, short version optimises space in Compact assemblies
Rated current of ≤40 A supports high-power applications
Male gender ensures compatibility with corresponding female connectors
Constructed from copper alloy for excellent conductivity
0.2 μm gold plating enhances corrosion resistance and durability
Conductor cross-section accommodates wire sizes from 4 mm² to 6 mm²
Maximum contact resistance of ≤1 mΩ ensures minimal power loss
Compliant with China RoHS 50 and other environmental standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in machine tool and motor control systems
Integrated into industrial networking environments
What is the rated current for this product?
The rated current is ≤40 A.
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS 50 and other relevant standards.
Related links
- HARTING D Sub 1 Way Straight Crimp Contact, with Standard D-sub screw Male
- HARTING D Sub 1 Way Straight Crimp Crimp Contact, with Standard D-sub screw Female
- HARTING D Sub 1 Way Straight Solder Contact, with Standard D-sub screw Male
- HARTING D-Sub 1 Way Straight Solder Contact, with Standard D-sub screw Female
- Schneider Electric Lexium 50 Way Straight Plug-in D-Sub Connector, with Standard D-sub screw Male
- Schneider Electric Modicon Bus Straight Plug-in D-Sub Connector, with Standard D-sub screw Male
- HARTING D-Sub 1 Way Straight D-Sub Connector Contact Male
- Amphenol Communications Solutions L17DTZK 26 Way Cable D-Sub Connector, with Female Screw Male
