HARTING D-Sub 1 Way Straight Solder Contact, with Standard D-sub screw Female
- RS Stock No.:
- 737-733
- Mfr. Part No.:
- 09691815420
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$975.97
(exc. GST)
$1,122.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $975.97 | $9.76 |
*price indicative
- RS Stock No.:
- 737-733
- Mfr. Part No.:
- 09691815420
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 1 | |
| Product Type | Contact | |
| Current | 10A | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Mounting Hardware | Standard D-sub screw | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 1 | ||
Product Type Contact | ||
Current 10A | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Female | ||
Mounting Hardware Standard D-sub screw | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Contact Plating Noble Metal over Nickel | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING D SUB MIXED FE 10A S4 solder contact is designed for reliable power connections in various applications. It features a female connector type and is suitable for wire sizes ranging from 0.5 mm² to 1 mm², ensuring efficient electrical performance.
Features & Benefits
Solder contact provides a secure and permanent connection
Rated current of ≤10 A ensures compatibility with various power applications
Female gender allows for easy integration into existing systems
Copper alloy construction enhances conductivity and durability
Noble metal over nickel plating reduces contact resistance
Conductor cross-section accommodates wire sizes from 0.5 mm² to 1 mm²
Maximum contact resistance of ≤1 mΩ ensures efficient power transfer
Compliant with China RoHS, ELV, and REACH standards for environmental safety
Straight design simplifies installation and wiring processes
Length of 23 mm allows for versatile mounting options
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into telecommunications and signal transmission
What is the maximum wire size this solder contact can accommodate?
The maximum wire size is 16 AWG or 1 mm².
Related links
- HARTING D-Sub 1 Way Straight Solder Contact, with Standard D-sub screw Female
- HARTING D Sub 1 Way Straight Crimp Crimp Contact, with Standard D-sub screw Female
- HARTING D Sub 1 Way Straight Solder Contact, with Standard D-sub screw Male
- HARTING D Sub 1 Way Straight Crimp Contact, with Standard D-sub screw Male
- HARTING D-Sub 1 Way Straight D-Sub Connector Contact Male
- Schneider Electric Lexium 50 Way Straight Plug-in D-Sub Connector, with Standard D-sub screw Male
- Norcomp 171 9 Way Straight Panel Mount D-Sub Connector, with Female Screw Female
- RS PRO 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Female
