HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 742-628
- Mfr. Part No.:
- 09662526617
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$2,141.05
(exc. GST)
$2,462.21
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,141.05 | $21.411 |
*price indicative
- RS Stock No.:
- 742-628
- Mfr. Part No.:
- 09662526617
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Orientation | Angled | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Orientation Angled | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and robust construction, it ensures reliable connectivity in various applications, supporting current ratings of up to 6.5 A.
Features & Benefits
Connector type designed for data and signal transmission enhances versatility
Low-profile design optimises space in Compact installations
Wave soldering termination simplifies assembly and improves reliability
Rated current of 6.5 A supports a wide range of applications
Female connector configuration ensures compatibility with standard interfaces
D-Sub Shell size 2 accommodates 15 contacts, including a grounding pin
Housing MADE from thermoplastic resin with glass-fibre filling offers durability
Shell constructed from plated steel provides additional strength
Contact material of copper alloy with noble metal plating ensures excellent conductivity
Operating temperature range from -55 °C to +125 °C supports diverse environments
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for seamless connectivity
Installed in electrical distribution systems for efficient signal management
Integrated into telecommunications and signal transmission setups
Applied in high-speed data communication systems for enhanced performance
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
