TDK-Lambda PXE DC-DC Converter, ±12V dc/ 0.83A Output, 9, 36 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-0587
Mfr. Part No.:
PXE20-24WD12
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

±12V dc

Input Voltage Range

9, 36 V dc

Power Rating

20W

Input Voltage Nominal

9 V dc

Output Current

0.83A

Mounting Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.6kV

Length

50.8mm

Width

40.6mm

Railway Approved

No

Series

PXE

Load Regulation

0.005

Efficiency

0.81

Medical Approved

No

Minimum Temperature

-40°C

Maximum Temperature

+100°C

COO (Country of Origin):
TW
The TDK-Lambda PXE series housed in a metal case for six sided shielding, these 10 to 30W 2"" x 1.6"" footprint converters cover the commonly used nominal input voltages of 12V, 24V or 48V with either 2:1 or 4:1 versions. Both single (1.5V to 15V) and dual output (5V, 12V or 15V) models are available with a choice of positive or negative remote on/off and optional adjustment trim pin.

https://product.tdk.com/info/en/catalog/datasheets/pxe_e.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy